895-026-540-807

Heilind Number:EDA895-026-540-807
Manufacturer:EDAC
Manufacturer Number:895-026-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-807

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Featuring a sleek black design, this connector is built for performance with a contact amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing material ensuring safety and reliability. With two rows and a total of 26 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees optimal conductivity, even in harsh environments with an operating temperature range of -40 to 105°C. Ideal for professional and DIY projects, this straight-mount connector is a must-have for seamless PCB integration. Upgrade your setup today with this essential component.