895-026-540-812

Heilind Number:EDA895-026-540-812
Manufacturer:EDAC
Manufacturer Number:895-026-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers efficient power transfer at an amperage of 3A. Boasting 26 positions and straight mount orientation, it provides ample connectivity options for your circuitry. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your system with this reliable and versatile connector.