895-026-541-101

Heilind Number:EDA895-026-541-101
Manufacturer:EDAC
Manufacturer Number:895-026-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-101

Detailed Description

Effortlessly bridge connections on your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 26 positions with a single row layout for efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers exceptional versatility. Choose straight mount orientation for easy installation. Perfect for a wide range of applications, this connector is a must-have for your connectivity needs.