895-026-541-102

Heilind Number:EDA895-026-541-102
Manufacturer:EDAC
Manufacturer Number:895-026-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With a single row design and a total of 26 positions, this connector offers efficient and reliable connections for your circuit boards. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.