895-026-541-104

Heilind Number:EDA895-026-541-104
Manufacturer:EDAC
Manufacturer Number:895-026-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-104

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts 26 positions in a single row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability and longevity even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB designs with this essential component, perfect for a variety of applications in the electronics industry.