895-026-541-407

Heilind Number:EDA895-026-541-407
Manufacturer:EDAC
Manufacturer Number:895-026-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-407

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Built for optimal performance, it features a high-quality housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and 26 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches make it easy to integrate into your setup. Designed for straight mounting orientation, it provides seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connection solutions with this essential component.