895-026-541-502

Heilind Number:EDA895-026-541-502
Manufacturer:EDAC
Manufacturer Number:895-026-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-502

Detailed Description

Enhance your electronics assembly with this top-of-the-line Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 26 positions each, it offers ample connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.