895-026-541-503

Heilind Number:EDA895-026-541-503
Manufacturer:EDAC
Manufacturer Number:895-026-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-503

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector in sleek Black. Designed for optimal power transmission, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With 26 positions and dual rows spaced at .2 inches, it ensures seamless connectivity in any circuit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB setup with this essential connector, a must-have in any tech arsenal.