895-026-541-603

Heilind Number:EDA895-026-541-603
Manufacturer:EDAC
Manufacturer Number:895-026-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in harsh conditions. With 26 positions and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.