895-026-541-612

Heilind Number:EDA895-026-541-612
Manufacturer:EDAC
Manufacturer Number:895-026-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-612

Detailed Description

Enhance your circuit connectivity with this sleek and versatile black Board To Board PCB Connector. With a single row design and 26 positions, it ensures seamless integration for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in the electronic industry. Elevate your PCB connections with this high-performance connector.