895-026-541-803

Heilind Number:EDA895-026-541-803
Manufacturer:EDAC
Manufacturer Number:895-026-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-541-803

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 26 positions, this connector ensures reliable and efficient signal transmission between PCBs. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and connectivity. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Whether you're a professional designer or a DIY enthusiast, this connector is a must-have for your projects. Elevate your electronic connections with this essential component.