895-026-542-101

Heilind Number:EDA895-026-542-101
Manufacturer:EDAC
Manufacturer Number:895-026-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Engineered for reliability, it features a single row design with 26 copper alloy contact positions, ensuring seamless signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing material offers superior protection, while a .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.