895-026-542-102

Heilind Number:EDA895-026-542-102
Manufacturer:EDAC
Manufacturer Number:895-026-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 26 positions with a single row, ensuring seamless integration in your electronic projects. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material and precision pitch of .1 inch offer reliable power transmission at an amperage of 3A. With a row spacing of .2 inches, it allows for efficient signal routing on your circuit boards. Elevate your assembly standards with this essential component, a must-have in any professional setup.