895-026-542-103

Heilind Number:EDA895-026-542-103
Manufacturer:EDAC
Manufacturer Number:895-026-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-103

Detailed Description

Enhance your connectivity with this versatile Black Board To Board PCB Connector. Featuring 26 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various environments. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.