895-026-542-104

Heilind Number:EDA895-026-542-104
Manufacturer:EDAC
Manufacturer Number:895-026-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-104

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a high amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. The single-row design with 26 positions offers ample connectivity options, while Copper Alloy contacts ensure reliable signal transfer. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential connector for seamless performance.