895-026-542-201

Heilind Number:EDA895-026-542-201
Manufacturer:EDAC
Manufacturer Number:895-026-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-201

Detailed Description

Enhance your board connectivity with this sleek 26-position Card Edge Connector. Designed for seamless integration, it features a durable black UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. The 2-row configuration, with a .1-inch pitch and .2-inch row spacing, ensures optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in its straight mount orientation for secure installation. Elevate your PCB connections with this essential component.