895-026-542-402

Heilind Number:EDA895-026-542-402
Manufacturer:EDAC
Manufacturer Number:895-026-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-402

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic systems. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and boasts a copper alloy contact material for reliable conductivity. With a single row layout and a total of 26 positions, this connector offers versatile connectivity options for your devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Whether for industrial, commercial, or consumer applications, this straight-mount connector is a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector, now available for seamless integration in your electronic projects.