895-026-542-403

Heilind Number:EDA895-026-542-403
Manufacturer:EDAC
Manufacturer Number:895-026-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision, this connector features 26 positions in a single row, allowing for seamless board-to-board connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and optimal space utilization. Its straight mount orientation further simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component and experience enhanced performance.