895-026-542-502

Heilind Number:EDA895-026-542-502
Manufacturer:EDAC
Manufacturer Number:895-026-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a dual-row layout, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal integrity. The straight mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing make it easy to install and maintain in various applications. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in demanding environments. Elevate your PCB design with this essential connector, a perfect choice for professionals and enthusiasts alike.