895-026-542-503

Heilind Number:EDA895-026-542-503
Manufacturer:EDAC
Manufacturer Number:895-026-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-503

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features two rows with a total of 26 positions, ensuring seamless integration with your circuitry. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in any application. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortless. This connector offers a straight mount orientation, facilitating easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB design with this essential component.