895-026-542-504

Heilind Number:EDA895-026-542-504
Manufacturer:EDAC
Manufacturer Number:895-026-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-504

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features two rows with 26 positions for efficient data transfer. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity. The black color adds a sleek touch to your setup, while the straight mount orientation offers convenience during installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.