895-026-542-512

Heilind Number:EDA895-026-542-512
Manufacturer:EDAC
Manufacturer Number:895-026-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-512

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any application. With two rows of copper alloy contacts, offering a total of 26 positions, this connector facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Designed for straight mounting orientation, it provides easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for optimal performance.