895-026-542-603

Heilind Number:EDA895-026-542-603
Manufacturer:EDAC
Manufacturer Number:895-026-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-603

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, a sleek and reliable solution designed for seamless integration. Featuring a single row layout with 26 positions and a pitch of .1 inches, this connector offers optimal space efficiency for your projects. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, it ensures lasting performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, while the sleek black color adds a touch of sophistication to your design. Trust in the superior craftsmanship of this connector for all your PCB connectivity needs.