895-026-542-604

Heilind Number:EDA895-026-542-604
Manufacturer:EDAC
Manufacturer Number:895-026-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 26 positions feature copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while meeting safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Its straight mount orientation and single row design make installation easy and efficient. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.