895-026-542-608

Heilind Number:EDA895-026-542-608
Manufacturer:EDAC
Manufacturer Number:895-026-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in any application. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component for optimal performance.