895-026-542-804

Heilind Number:EDA895-026-542-804
Manufacturer:EDAC
Manufacturer Number:895-026-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 26 positions arranged in two rows, it ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the housing material of UL 94V-0 Polyphenylene Sulfide offers durability. Designed for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics with this essential connector for optimal performance.