895-026-542-812

Heilind Number:EDA895-026-542-812
Manufacturer:EDAC
Manufacturer Number:895-026-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-542-812

Detailed Description

Enhance your connectivity with this versatile black Card Edge Connector, offering a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission across 26 positions. The straight mount orientation and precise row spacing of .2 inch make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.