895-026-544-101

Heilind Number:EDA895-026-544-101
Manufacturer:EDAC
Manufacturer Number:895-026-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-544-101

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 26 positions with a single row layout, allowing for seamless data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this high-quality component, perfect for integrating card edge connectors with ease.