895-026-544-207

Heilind Number:EDA895-026-544-207
Manufacturer:EDAC
Manufacturer Number:895-026-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-544-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 26 positions arranged in dual rows with a pitch of .1 inches, this connector ensures secure and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your electronic assemblies with this essential component for seamless interconnection.