895-026-544-403

Heilind Number:EDA895-026-544-403
Manufacturer:EDAC
Manufacturer Number:895-026-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-544-403

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 26 positions with a .1-inch pitch and a single row layout, this connector offers precise and reliable contact points for optimal signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.