895-026-544-412

Heilind Number:EDA895-026-544-412
Manufacturer:EDAC
Manufacturer Number:895-026-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-544-412

Detailed Description

Enhance your connectivity with our cutting-edge 26-position Card Edge Connector. Designed for seamless integration on your PCB board, this straight-mount connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Its copper alloy contacts ensure reliable power delivery, with a low amperage of 3A for efficient performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your electronic designs with this essential component.