895-026-544-512

Heilind Number:EDA895-026-544-512
Manufacturer:EDAC
Manufacturer Number:895-026-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-544-512

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. With 26 positions, this connector offers ample connectivity options for your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Upgrade your setup today with this essential component.