895-026-544-804

Heilind Number:EDA895-026-544-804
Manufacturer:EDAC
Manufacturer Number:895-026-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-544-804

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for optimal performance, this connector features 26 positions in a dual-row configuration, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for industrial or consumer electronics, trust in this connector to streamline your PCB connections.