895-026-555-201

Heilind Number:EDA895-026-555-201
Manufacturer:EDAC
Manufacturer Number:895-026-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-555-201

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless connectivity, it features 26 positions in a dual-row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal signal conductivity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.