895-026-555-207

Heilind Number:EDA895-026-555-207
Manufacturer:EDAC
Manufacturer Number:895-026-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Dual Row Board-to-Board PCB Connector. Designed for optimal performance, this connector features 26 positions with a pitch of .1 inches, ensuring secure and efficient connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Each row is spaced .2 inches apart, accommodating various PCB layouts. Crafted with copper alloy contacts, this connector guarantees reliable signal transmission. With a straight mount orientation, integration onto PCBs is seamless. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your device's connectivity with this essential component.