895-026-555-808

Heilind Number:EDA895-026-555-808
Manufacturer:EDAC
Manufacturer Number:895-026-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-555-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Featuring two rows of 26 copper alloy contacts, it ensures efficient power transfer with an amperage of 3 A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety for your electronic projects. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential connector.