895-026-555-812

Heilind Number:EDA895-026-555-812
Manufacturer:EDAC
Manufacturer Number:895-026-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures long-lasting performance. With two rows and a total of 26 positions, it provides ample connectivity options. The straight mount orientation and a pitch of .1 in make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential connector.