895-026-556-201

Heilind Number:EDA895-026-556-201
Manufacturer:EDAC
Manufacturer Number:895-026-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-201

Detailed Description

Enhance your PCB connectivity with this sleek and reliable board-to-board card edge connector. Designed with precision and durability in mind, it features a 2-row configuration with 26 positions for seamless integration. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and performance. Each contact is made from high-quality copper alloy, guaranteeing efficient power transmission. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers optimal signal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.