895-026-556-204

Heilind Number:EDA895-026-556-204
Manufacturer:EDAC
Manufacturer Number:895-026-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 26 positions across 2 rows, ensuring seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and narrow .1-inch pitch make it suitable for compact PCB layouts. With an operating temperature range of -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your electronic assemblies with this essential component for superior connectivity and efficiency.