895-026-556-207

Heilind Number:EDA895-026-556-207
Manufacturer:EDAC
Manufacturer Number:895-026-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 26 positions spread across 2 rows, ensuring seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal compatibility for your circuit board layout. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this cutting-edge PCB connector.