895-026-556-212

Heilind Number:EDA895-026-556-212
Manufacturer:EDAC
Manufacturer Number:895-026-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for up to 26 positions. Its straight mount orientation and .2 inch row spacing make it easy to install and manage, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB assembly with this essential connector, perfect for a range of applications.