895-026-556-502

Heilind Number:EDA895-026-556-502
Manufacturer:EDAC
Manufacturer Number:895-026-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-502

Detailed Description

Enhance your PCB connectivity with our premium 26-position Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With two rows and a pitch of .1 inches, it offers secure and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees high conductivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for diverse applications. Elevate your PCB assembly with this essential component.