895-026-556-512

Heilind Number:EDA895-026-556-512
Manufacturer:EDAC
Manufacturer Number:895-026-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery at an amperage of 3A. With two rows and 26 positions, this connector offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and precise pitch of .1in make installation a breeze, while the row spacing of .2in optimizes PCB layout. Elevate your connectivity game with this essential component.