895-026-556-802

Heilind Number:EDA895-026-556-802
Manufacturer:EDAC
Manufacturer Number:895-026-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 26 positions spread across 2 rows, this connector ensures seamless data transmission. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .1" pitch and .2" row spacing facilitate easy installation on your PCB. With a straight mount orientation, it offers versatility in various applications, making it a must-have component in your connector arsenal. Upgrade your connectivity solutions with this essential component.