895-026-556-807

Heilind Number:EDA895-026-556-807
Manufacturer:EDAC
Manufacturer Number:895-026-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission across its 26 positions. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in harsh environments. Elevate your electronics assembly with this essential connector.