895-026-556-812

Heilind Number:EDA895-026-556-812
Manufacturer:EDAC
Manufacturer Number:895-026-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-556-812

Detailed Description

Enhance your electronic connections with this high-performance 26-position PCB connector. Designed for seamless board-to-board interfacing, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact form factor make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.