895-026-558-101

Heilind Number:EDA895-026-558-101
Manufacturer:EDAC
Manufacturer Number:895-026-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 26 positions, offering ample room for your PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures (-40 to 105 °C). With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient assembly. Its right-angle mount orientation further enhances space-saving capabilities. Elevate your electronics projects with this essential component.