895-026-558-102

Heilind Number:EDA895-026-558-102
Manufacturer:EDAC
Manufacturer Number:895-026-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-102

Detailed Description

Elevate your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 26 positions with a pitch of .1 inch, ensuring optimal performance. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees both safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for efficient power transfer. The right-angle mount orientation and single-row layout make it perfect for space-saving applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setup.