895-026-558-104

Heilind Number:EDA895-026-558-104
Manufacturer:EDAC
Manufacturer Number:895-026-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality, 26-position card edge connector. Designed for seamless integration into your electronic devices, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable performance. With a right-angle mount orientation, it offers versatile installation options while ensuring optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its compact design with a pitch of .1 in and row spacing of .2 in allows for efficient PCB layout, making it perfect for applications where space is at a premium. Trust in its robust construction and superior connectivity for your next project.