895-026-558-108

Heilind Number:EDA895-026-558-108
Manufacturer:EDAC
Manufacturer Number:895-026-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Boasting a single row with 26 positions, it offers seamless power delivery at an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures robust protection. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Its right-angle mount orientation adds versatility to your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Trust in its quality for optimal performance.